
13116 | |
|---|---|
DigiKey Part Number | 1568-13116-ND |
Manufacturer | |
Manufacturer Product Number | 13116 |
Description | SPARKFUN SPECTRUM SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSGEQ7 Signal Level Control Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Signal Level Control | |
Utilized IC / Part | MSGEQ7 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.03000 | ¥269.03 |


