


12787 | |
|---|---|
DigiKey Part Number | 1568-12787-ND |
Manufacturer | |
Manufacturer Product Number | 12787 |
Description | RGB AND GESTURE SENSOR APDS-9960 |
Customer Reference | |
Detailed Description | APDS-9960 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 12787 Models |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part APDS-9960 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333002 | Soldered Electronics | 17 | 5032-333002-ND | ¥58.80000 | Similar |


