



12587 | |
|---|---|
DigiKey Part Number | 1568-12587-ND |
Manufacturer | |
Manufacturer Product Number | 12587 |
Description | PRO MICRO ATMEGA32U4 3.3V/8MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Pro Micro AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 12587 Models |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega32U4 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.49000 | ¥192.49 |









