Solderless Breadboard Terminal Strip (No Frame) 1.85" x 1.38" (47.0mm x 35.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12044

DigiKey Part Number
1568-12044-ND
Manufacturer
Manufacturer Product Number
12044
Description
BREADBOARD TERM STRIP 1.85X1.38"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.85" x 1.38" (47.0mm x 35.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
SparkFun Electronics
Number of Tie Points (Total)
170
Packaging
Bulk
Number of 5-Tie Point Terminals
34
Part Status
Active
Size / Dimension
1.85" x 1.38" (47.0mm x 35.0mm)
Type
Terminal Strip (No Frame)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.67000¥39.67
Manufacturers Standard Package