
11456 | |
|---|---|
DigiKey Part Number | 1568-11456-ND |
Manufacturer | |
Manufacturer Product Number | 11456 |
Description | AC/DC WALL MOUNT ADAPTER 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Input 100 ~ 240 VAC |
Manufacturer SparkFun Electronics | Voltage - Output 5V |
Series | Current - Output (Max) 1A |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Approval Agency cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.08000 | ¥65.08 |

