11301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stewart Connector
In Stock: 382
Unit Price: ¥28.28000
Datasheet
USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11301

DigiKey Part Number
1568-11301-ND
Manufacturer
Manufacturer Product Number
11301
Description
CBL USB2.0 A PLUG-MIN B PLUG 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Mfr
Specifications
USB 2.0
Packaging
Bulk
Transfer Rate
480Mbps
Part Status
Active
Shielding
Unshielded
Configuration
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-2ANK006FStewart Connector382380-1429-ND¥28.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
Manufacturers Standard Package