Auto Tweezer Digital (DMM) Multimeter Digit LCD Display Resistance, Capacitance Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Tweezer Digital (DMM) Multimeter Digit LCD Display Resistance, Capacitance Function Features
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

10829

DigiKey Part Number
1568-10829-ND
Manufacturer
Manufacturer Product Number
10829
Description
SMART SMD TESTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto Tweezer Digital (DMM) Multimeter Digit LCD Display Resistance, Capacitance Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Digital (DMM)
Manufacturer
SparkFun Electronics
Display Type
LCD
Packaging
Bulk
Function
Resistance, Capacitance
Part Status
Active
Ranging
Auto
Style
Tweezer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥392.82000¥392.82
Manufacturers Standard Package