Insulating, High Temperature Tape Silicone Adhesive Brown 0.39" (10.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10687

DigiKey Part Number
1568-10687-ND
Manufacturer
Manufacturer Product Number
10687
Description
TAPE INSULATING BRN 0.39"X36YDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Adhesive Brown 0.39" (10.00mm) X 108' (32.9m) 36 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Silicone
Manufacturer
SparkFun Electronics
Backing, Carrier
Polyimide Film
Packaging
Bulk
Width
0.39" (10.00mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
Insulating, High Temperature
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.80000¥60.80
Manufacturers Standard Package