Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10597

DigiKey Part Number
1568-10597-ND
Manufacturer
Manufacturer Product Number
10597
Description
KNOB KNURLED 0.236" PLASTIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
SparkFun Electronics
Diameter
0.591" (15.00mm)
Packaging
Bulk
Height
0.236" (6.00mm)
Part Status
Active
Indicator
Line on Side
Style
Cylindrical
Material
Plastic
Type
Knurled, Straight
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
Manufacturers Standard Package