
10524 | |
|---|---|
DigiKey Part Number | 1568-10524-ND |
Manufacturer | |
Manufacturer Product Number | 10524 |
Description | IC MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-DIP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor AVR | Mounting Type Through Hole |
Core Size | Supplier Device Package 28-DIP |
Speed 20MHz | Package / Case 28-DIP |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.15000 | ¥58.15 |






