Battery Holder (Open) 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
PRT-10512
PRT-10512

10512

DigiKey Part Number
1568-10512-ND
Manufacturer
Manufacturer Product Number
10512
Description
BATTERY HOLDER 9V BARREL PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
9V, Holder
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package