10198 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SparkFun Electronics
In Stock: 2,946
Unit Price: ¥18.61000
Datasheet
Electroluminescent EL Wire Pink 9.84' (3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10198

DigiKey Part Number
1568-10198-ND
Manufacturer
Manufacturer Product Number
10198
Description
EL WIRE PINK 3M
Customer Reference
Detailed Description
Electroluminescent EL Wire Pink 9.84' (3m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
EL Wire
Color
Pink
Size / Dimension
9.84' (3m)
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes