10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.08W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09939

DigiKey Part Number
1568-09939-ND
Manufacturer
Manufacturer Product Number
09939
Description
POT 10K OHM 0.08W LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.08W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.08W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
-
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.68000¥10.68
Manufacturers Standard Package