2 Position Cable Assembly Rectangular Socket and Header to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09914

DigiKey Part Number
1568-09914-ND
Manufacturer
Manufacturer Product Number
09914
Description
JUMPER 2 WIRE ASSEMBLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket and Header to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
SparkFun Electronics
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Black, Red, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket and Header to Cable
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
Manufacturers Standard Package