
09881 | |
|---|---|
DigiKey Part Number | 1568-09881-ND |
Manufacturer | |
Manufacturer Product Number | 09881 |
Description | KIT LED RND 5MM T-1 3/4 TH 26PCS |
Customer Reference | |
Detailed Description | LED Kit Blue, Green, Red, RGB (Red, Green, Blue), Orange, Violet, White, Yellow Round, 5mm, T-1 3/4 Through Hole 26 Pieces (10 Values - Mixed Quantities) |
Category | Color Blue, Green, Red, RGB (Red, Green, Blue), Orange, Violet, White, Yellow |
Manufacturer SparkFun Electronics | Quantity 26 Pieces (10 Values - Mixed Quantities) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Packages Included Round, 5mm, T-1 3/4 |
Kit Type LED | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.10000 | ¥95.10 |

