Battery Holder (Open) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
PRT-09835
PRT-09835

09835

DigiKey Part Number
1568-09835-ND
Manufacturer
Manufacturer Product Number
09835
Description
BATT HLDR AA 4 CELL BARREL PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
4
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
Manufacturers Standard Package