
09352 | |
|---|---|
DigiKey Part Number | 1568-09352-ND |
Manufacturer | |
Manufacturer Product Number | 09352 |
Description | EVAL BOARD FOR ATMEGA168 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega168 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Controller |
Manufacturer SparkFun Electronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part ATmega168 |
Part Status Active | Contents Board(s) |
Type Display |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.53000 | ¥213.53 |





