
09264 | |
|---|---|
DigiKey Part Number | 1568-09264-ND |
Manufacturer | |
Manufacturer Product Number | 09264 |
Description | LED RGB DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Packaging Bulk | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 623nm Red, 521nm Green, 466nm Blue |
Configuration Common Cathode | Package / Case Radial - 4 Leads |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |

