
08890 | |
|---|---|
DigiKey Part Number | 1568-08890-ND |
Manufacturer | |
Manufacturer Product Number | 08890 |
Description | MAGNET 0.709"D X 0.197"THICK RND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnet Ceramic 8 0.709" Dia x 0.197" H (18.01mm x 5.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer SparkFun Electronics | Material Ceramic 8 |
Packaging Bulk | Gauss Strength 3850G |
Part Status Active | Size 0.709" Dia x 0.197" H (18.01mm x 5.00mm) |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.37000 | ¥10.37 |

