Standard Pliers Needle Nose Serrated 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08793

DigiKey Part Number
1568-08793-ND
Manufacturer
Manufacturer Product Number
08793
Description
NEEDLE NOSE PLIERS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 4.00" (101.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Needle Nose
Manufacturer
SparkFun Electronics
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Serrated
Part Status
Active
Length
4.00" (101.6mm)
Tool Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
Manufacturers Standard Package