Similar

00115 | |
|---|---|
DigiKey Part Number | 1568-00115-ND |
Manufacturer | |
Manufacturer Product Number | 00115 |
Description | FEMALE HEADERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector 0.100" (2.54mm) Through Hole |
Category | Number of Positions Loaded All |
Mfr | Pitch - Mating |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type | Termination |
Contact Type Female Socket | Fastening Type Push-Pull |
Style Board to Board | Insulation Color Black |
Number of Positions | Contact Shape Square |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR100IMP40F-G-V-TH | Chip Quik Inc. | 7,681 | HDR100IMP40F-G-V-TH-ND | ¥11.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |


