
333369 | |
|---|---|
DigiKey Part Number | 5032-333369-ND |
Manufacturer | |
Manufacturer Product Number | 333369 |
Description | NULA DS ESP32-S3 MALE HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1-N8R8 NULA DeepSleep ESP32-S3 With Male Headers ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System Qwiic (DUELink/STEMMA QT) |
Packaging Bag | Suggested Programming Environment Arduino, MicroPython |
Part Status Active | Note Header(s) Installed |
Type MPU | Antenna Type PCB Trace Antenna(s) On-Board |
Core Processor Xtensa® | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Platform | RF Frequency 2.4GHz |
Utilized IC / Part ESP32-S3-WROOM-1-N8R8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.46000 | ¥157.46 |
| 10 | ¥157.08400 | ¥1,570.84 |
| 30 | ¥156.91000 | ¥4,707.30 |
| 100 | ¥156.72160 | ¥15,672.16 |
| 250 | ¥156.57804 | ¥39,144.51 |
| 500 | ¥156.46988 | ¥78,234.94 |



