
333353 | |
|---|---|
DigiKey Part Number | 5032-333353-ND |
Manufacturer | |
Manufacturer Product Number | 333353 |
Description | STM67 WIRELESS MODULE BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ST67W611M1 - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Soldered Electronics | Antenna Type PCB Trace Antenna(s) On-Board |
Packaging Bag | Utilized IC / Part ST67W611M1 |
Part Status Active | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.60000 | ¥214.60 |
| 10 | ¥187.20200 | ¥1,872.02 |
| 30 | ¥175.91667 | ¥5,277.50 |
| 100 | ¥164.71180 | ¥16,471.18 |
| 250 | ¥156.93232 | ¥39,233.08 |
| 500 | ¥151.44668 | ¥75,723.34 |



