



333090 | |
|---|---|
DigiKey Part Number | 5032-333090-ND |
Manufacturer | |
Manufacturer Product Number | 333090 |
Description | DIGIPOT 5K MCP4018 BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCP4018 Digital Potentiometer Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Soldered Electronics | Function Digital Potentiometer |
Packaging Bag | Utilized IC / Part MCP4018 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |




