



333046 | |
|---|---|
DigiKey Part Number | 5032-333046-ND |
Manufacturer | |
Manufacturer Product Number | 333046 |
Description | SIMPLE LIGHT SENSOR BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Ambient |
Manufacturer Soldered Electronics | Interface Analog and Digital |
Packaging Bag | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥29.65600 | ¥296.56 |




