



333036 | |
|---|---|
DigiKey Part Number | 5032-333036-ND |
Manufacturer | |
Manufacturer Product Number | 333036 |
Description | ENVIROMENTAL SENSOR BME280 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME680 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V |
Packaging Bag | Contents Board(s) |
Part Status Active | Utilized IC / Part BME680 |
Sensor Type Humidity, Pressure, Temperature | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.20000 | ¥104.20 |
| 10 | ¥103.99500 | ¥1,039.95 |









