New at DigiKey
Monocrystalline Solar Cell 1.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108764

DigiKey Part Number
5032-108764-ND
Manufacturer
Manufacturer Product Number
108764
Description
SOLAR PANEL 1.5W 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Max
1.5 W
Manufacturer
Soldered Electronics
Current @ Pmpp
166 mA
Packaging
Bag
Voltage @ Pmpp
12 V
Part Status
Active
Type
Monocrystalline
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.95000¥138.95
10¥122.14500¥1,221.45
30¥114.84767¥3,445.43
50¥111.60440¥5,580.22
100¥107.35220¥10,735.22
250¥101.97840¥25,494.60
500¥98.09248¥49,046.24
Manufacturers Standard Package