
101844 | |
|---|---|
DigiKey Part Number | 5032-101844-ND |
Manufacturer | |
Manufacturer Product Number | 101844 |
Description | MINI WATER PUMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Foot Mount DC Motor Standard 2 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
Category | Motor Type Foot Mount |
Manufacturer Soldered Electronics | Voltage - Rated 3 ~ 6VDC |
Packaging Bag | RPM 2 RPM |
Part Status Active | Size / Dimension Round - 0.945" Dia (24.00mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.80000 | ¥64.80 |
| 10 | ¥55.05800 | ¥550.58 |
| 100 | ¥46.79330 | ¥4,679.33 |
| 1,000 | ¥39.78036 | ¥39,780.36 |









