
101643 | |
|---|---|
DigiKey Part Number | 5032-101643-ND |
Manufacturer | |
Manufacturer Product Number | 101643 |
Description | VIBRATING MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration 12000 RPM 3VDC |
Datasheet | Datasheet |
Category | Function Vibration |
Manufacturer Soldered Electronics | Voltage - Rated 3VDC |
Packaging Bag | RPM 12000 RPM |
Part Status Active | Size / Dimension Round - 0.400" Dia (10.16mm) |
Type DC Motor | Termination Style Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥19.37700 | ¥193.77 |
| 100 | ¥16.47020 | ¥1,647.02 |
| 1,000 | ¥13.99976 | ¥13,999.76 |

