Laminated Core 50VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 50VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E050

DigiKey Part Number
2106-E050-ND
Manufacturer
Manufacturer Product Number
E050
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
SolaHD
Center Tap
Yes
Series
Power - Max
50VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
101.30mm L x 76.50mm W
Primary Winding(s)
Dual, Multiple Taps
Height - Seated (Max)
69.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥552.94000¥552.94
16¥486.27625¥7,780.42
32¥470.78625¥15,065.16
56¥458.61196¥25,682.27
104¥445.48865¥46,330.82
Manufacturers Standard Package