Line Conditioner 1500VA 120VAC, 208VAC, 240VAC Din Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63-23-215-8

DigiKey Part Number
2106-63-23-215-8-ND
Manufacturer
Manufacturer Product Number
63-23-215-8
Description
1500VA MCR HARDWIRE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Line Conditioner 1500VA 120VAC, 208VAC, 240VAC Din Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
120VAC, 208VAC, 240VAC
Manufacturer
SolaHD
Connector - AC Output
Hardwired
Series
Size / Dimension
9.016" L x 12.992" W (229.00mm x 330.00mm)
Packaging
Bulk
Height
17.008" (432.00mm)
Part Status
Active
Form
Din Rail
Power - Max
1500VA
Base Product Number
Voltage - Input
120 ~ 480VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,194.70000¥21,194.70
Manufacturers Standard Package