Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 83dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST-1212UX

DigiKey Part Number
433-1049-ND
Manufacturer
Manufacturer Product Number
WST-1212UX
Description
BUZZER MAGNETIC 12V 12MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 83dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WST-1212UX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
83dB @ 12V, 10cm
Series
Current - Supply
30mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
12 V
Termination
PC Pins
Voltage Range
9 ~ 15V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.3kHz
Height - Seated (Max)
0.303" (7.70mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,276
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
10¥12.82000¥128.20
25¥11.53840¥288.46
50¥10.67360¥533.68
100¥9.88660¥988.66
300¥8.78183¥2,634.55
500¥8.32042¥4,160.21
1,000¥7.74144¥7,741.44
5,000¥6.71463¥33,573.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.