8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2004FW

DigiKey Part Number
433-SP-2004FW-ND
Manufacturer
Manufacturer Product Number
SP-2004FW
Description
SPEAKER, 8 OHM, 0.5/0.8W, 91DB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2004FW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Soberton Inc.
Power - Rated
500 mW
Series
Power - Max
800 mW
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
750 Hz ~ 10 kHz
Termination
Wire Leads
Frequency - Self Resonant
750Hz
Size / Dimension
0.787" Dia (20.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.154" (3.90mm)
Efficiency - dBA
91.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
500mW/100mm
Distortion Rating
10% Max @ 1kHz, 500mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.58800¥145.88
25¥13.13600¥328.40
50¥12.15860¥607.93
100¥11.26870¥1,126.87
300¥10.01633¥3,004.90
500¥9.49330¥4,746.65
1,000¥8.83641¥8,836.41
5,000¥7.85650¥39,282.50
Manufacturers Standard Package