


SP-1511L | |
|---|---|
DigiKey Part Number | 433-1210-ND |
Manufacturer | |
Manufacturer Product Number | SP-1511L |
Description | SPEAKER 8OHM 700MW TOP PORT 83DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 300 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-1511L Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 700 mW |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyetheretherketone (PEEK) |
Frequency Range 300 Hz ~ 5 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 600Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 83.00 | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.76300 | ¥157.63 |
| 25 | ¥14.20440 | ¥355.11 |
| 50 | ¥13.14760 | ¥657.38 |
| 150 | ¥11.66513 | ¥1,749.77 |
| 300 | ¥10.83590 | ¥3,250.77 |
| 600 | ¥10.07850 | ¥6,047.10 |
| 1,050 | ¥9.51444 | ¥9,990.16 |
| 5,100 | ¥8.58012 | ¥43,758.61 |


