
PB-4333N | |
|---|---|
DigiKey Part Number | 433-1199-ND |
Manufacturer | |
Manufacturer Product Number | PB-4333N |
Description | BUZZER PIEZO 12V 43MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.9kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PB-4333N Models |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 12V, 30cm |
Packaging Tray | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 6 ~ 28V | Size / Dimension 1.693" Dia (43.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.299" (33.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPI-3533-97ST | Same Sky (Formerly CUI Devices) | 150 | 102-CPI-3533-97ST-ND | ¥69.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.29000 | ¥87.29 |
| 10 | ¥67.12800 | ¥671.28 |
| 25 | ¥60.73960 | ¥1,518.49 |
| 50 | ¥56.39760 | ¥2,819.88 |
| 100 | ¥52.43410 | ¥5,243.41 |
| 300 | ¥46.83533 | ¥14,050.60 |
| 500 | ¥44.48688 | ¥22,243.44 |
| 1,000 | ¥43.64513 | ¥43,645.13 |


