
TPK30KP78A | |
|---|---|
DigiKey Part Number | 1655-1337-ND |
Manufacturer | |
Manufacturer Product Number | TPK30KP78A |
Description | TVS DIODE 78VWM 126VC SPD-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 240A Ipp Tvs Diode Surface Mount SPD-4 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 240A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Bag | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case SPD-4 |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.76000 | ¥303.76 |
| 64 | ¥186.63953 | ¥11,944.93 |
| 128 | ¥182.81023 | ¥23,399.71 |






