
STD5200 | |
|---|---|
DigiKey Part Number | 1655-STD5200TR-ND - Tape & Reel (TR) 1655-STD5200CT-ND - Cut Tape (CT) 1655-STD5200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5200 |
Description | DIODE SCHOTTKY 200V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.88700 | ¥38.87 |
| 100 | ¥2.49750 | ¥249.75 |
| 500 | ¥1.89780 | ¥948.90 |
| 1,000 | ¥1.70436 | ¥1,704.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.38394 | ¥3,459.85 |
| 5,000 | ¥1.26384 | ¥6,319.20 |
| 7,500 | ¥1.24811 | ¥9,360.83 |



