
SST41Z-600BW | |
|---|---|
DigiKey Part Number | 1655-2120-ND |
Manufacturer | |
Manufacturer Product Number | SST41Z-600BW |
Description | TRIAC 600V 40A TO3P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 40 A Through Hole TO-3P Insulated |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 70 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-3P-3, SC-65-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-3P Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A @ 50Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST41Z-600B | SMC Diode Solutions | 348 | 1655-2118-ND | ¥53.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥49.10700 | ¥491.07 |
| 450 | ¥31.65038 | ¥14,242.67 |


