
SMDB24C | |
|---|---|
DigiKey Part Number | 1655-SMDB24CTR-ND - Tape & Reel (TR) 1655-SMDB24CCT-ND - Cut Tape (CT) 1655-SMDB24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB24C |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.91400 | ¥69.14 |
| 100 | ¥4.55260 | ¥455.26 |
| 500 | ¥3.53972 | ¥1,769.86 |
| 1,000 | ¥3.21347 | ¥3,213.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.86023 | ¥7,150.57 |
| 5,000 | ¥2.64188 | ¥13,209.40 |
| 7,500 | ¥2.53064 | ¥18,979.80 |
| 12,500 | ¥2.40568 | ¥30,071.00 |
| 17,500 | ¥2.33169 | ¥40,804.57 |
| 25,000 | ¥2.25980 | ¥56,495.00 |


