19V Clamp Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA12C

DigiKey Part Number
1655-SMDA12CTR-ND - Tape & Reel (TR)
1655-SMDA12CCT-ND - Cut Tape (CT)
1655-SMDA12CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA12C
Description
TVS DIODE 12VWM 19VC 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V Clamp Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
94pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.19300¥51.93
100¥3.38890¥338.89
500¥2.61254¥1,306.27
1,000¥2.36238¥2,362.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.09136¥5,228.40
5,000¥1.92378¥9,618.90
7,500¥1.83840¥13,788.00
12,500¥1.74248¥21,781.00
17,500¥1.68568¥29,499.40
25,000¥1.67253¥41,813.25
Manufacturers Standard Package