
SL34B | |
|---|---|
DigiKey Part Number | 1655-SL34BTR-ND - Tape & Reel (TR) 1655-SL34BCT-ND - Cut Tape (CT) 1655-SL34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58000 | ¥15.80 |
| 100 | ¥0.98660 | ¥98.66 |
| 500 | ¥0.72742 | ¥363.71 |
| 1,000 | ¥0.64332 | ¥643.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49645 | ¥1,489.35 |
| 6,000 | ¥0.44635 | ¥2,678.10 |
| 9,000 | ¥0.42079 | ¥3,787.11 |
| 15,000 | ¥0.39205 | ¥5,880.75 |
| 21,000 | ¥0.37502 | ¥7,875.42 |
| 30,000 | ¥0.35915 | ¥10,774.50 |

