
SK2S200-200S | |
|---|---|
DigiKey Part Number | 1655-SK2S200-200S-ND |
Manufacturer | |
Manufacturer Product Number | SK2S200-200S |
Description | DIODE MOD SCHOT 200V 100A SOT227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 100 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.29000 | ¥136.29 |
| 36 | ¥81.85222 | ¥2,946.68 |
| 108 | ¥72.81806 | ¥7,864.35 |
| 504 | ¥65.97915 | ¥33,253.49 |



