
SICRF10650 | |
|---|---|
DigiKey Part Number | 1655-1954-ND |
Manufacturer | |
Manufacturer Product Number | SICRF10650 |
Description | DIODE SIL CARB 650V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 695pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 50 | ¥13.63720 | ¥681.86 |
| 100 | ¥12.30240 | ¥1,230.24 |
| 500 | ¥9.96154 | ¥4,980.77 |
| 1,000 | ¥9.20930 | ¥9,209.30 |
| 2,000 | ¥8.57690 | ¥17,153.80 |
| 5,000 | ¥7.89307 | ¥39,465.35 |
| 10,000 | ¥7.80688 | ¥78,068.80 |

