
SDURF2020CT | |
|---|---|
DigiKey Part Number | 1655-SDURF2020CT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2020CT |
Description | DIODE ARRAY GP 200V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 50 | ¥4.63600 | ¥231.80 |
| 100 | ¥4.10840 | ¥410.84 |
| 500 | ¥3.18138 | ¥1,590.69 |
| 1,000 | ¥2.88275 | ¥2,882.75 |
| 2,000 | ¥2.63148 | ¥5,262.96 |
| 5,000 | ¥2.35942 | ¥11,797.10 |
| 10,000 | ¥2.19133 | ¥21,913.30 |

