Diode 100 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB5100

DigiKey Part Number
1655-SB5100CT-ND - Cut Tape (CT)
1655-SB5100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB5100
Description
DIODE SCHOTTKY 100V 5A DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB5100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
250pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,749
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.12600¥31.26
100¥1.99220¥199.22
500¥1.50150¥750.75
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥1.29759¥1,621.99
2,500¥1.17136¥2,928.40
3,750¥1.10701¥4,151.29
6,250¥1.03462¥6,466.38
8,750¥0.99175¥8,677.81
12,500¥0.95006¥11,875.75
Manufacturers Standard Package