
S5D05170A | |
|---|---|
DigiKey Part Number | 1655-S5D05170A-ND |
Manufacturer | |
Manufacturer Product Number | S5D05170A |
Description | DIODE SIL CARB 1700V 22A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 22A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1700 V |
Part Status Active | Capacitance @ Vr, F 497pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case |
Current - Average Rectified (Io) 22A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥14.86100 | ¥148.61 |
| 100 | ¥10.18200 | ¥1,018.20 |
| 500 | ¥8.18018 | ¥4,090.09 |
| 1,000 | ¥7.53661 | ¥7,536.61 |
| 2,000 | ¥6.99559 | ¥13,991.18 |
| 5,000 | ¥6.41047 | ¥32,052.35 |
| 10,000 | ¥6.16942 | ¥61,694.20 |


