Diode 1200 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D20120G

DigiKey Part Number
1655-S4D20120GTR-ND - Tape & Reel (TR)
1655-S4D20120GCT-ND - Cut Tape (CT)
1655-S4D20120GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D20120G
Description
DIODE SIL CARB 1200V 20A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
721pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥23.80900¥238.09
100¥16.75250¥1,675.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥14.06664¥11,253.31
Manufacturers Standard Package