
S4D05120E | |
|---|---|
DigiKey Part Number | 1655-S4D05120ETR-ND - Tape & Reel (TR) 1655-S4D05120ECT-ND - Cut Tape (CT) 1655-S4D05120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D05120E |
Description | DIODE SIL CARBIDE 1200V 5A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 302pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥7.89800 | ¥78.98 |
| 100 | ¥5.23820 | ¥523.82 |
| 500 | ¥4.09564 | ¥2,047.82 |
| 1,000 | ¥3.72778 | ¥3,727.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32950 | ¥8,323.75 |
| 5,000 | ¥3.08334 | ¥15,416.70 |
| 7,500 | ¥2.95797 | ¥22,184.78 |
| 12,500 | ¥2.81712 | ¥35,214.00 |
| 17,500 | ¥2.73374 | ¥47,840.45 |
| 25,000 | ¥2.65880 | ¥66,470.00 |


