Diode 1200 V 2A Through Hole TO-220AC (TO-220-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 2A Through Hole TO-220AC (TO-220-2)
TO-220-2

S4D02120A

DigiKey Part Number
1655-S4D02120A-ND
Manufacturer
Manufacturer Product Number
S4D02120A
Description
DIODE SIL CARB 1200V 2A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Through Hole TO-220AC (TO-220-2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
116pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC (TO-220-2)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.88900¥68.89
100¥4.53940¥453.94
500¥3.52914¥1,764.57
1,000¥3.20371¥3,203.71
2,000¥2.92986¥5,859.72
5,000¥2.63348¥13,167.40
10,000¥2.45035¥24,503.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.