Diode 650 V 10A Through Hole TO-220-Isolation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D10065I

DigiKey Part Number
1655-S3D10065I-ND
Manufacturer
Manufacturer Product Number
S3D10065I
Description
DIODE SILICON 650V 10A TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220-Isolation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
621pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-Isolation
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥15.23300¥152.33
100¥10.45000¥1,045.00
500¥8.40480¥4,202.40
1,000¥7.74717¥7,747.17
2,000¥7.19436¥14,388.72
5,000¥6.59658¥32,982.90
10,000¥6.37307¥63,730.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.